Similar

LQM2MPNR68MGHL | |
|---|---|
DigiKey Part Number | LQM2MPNR68MGHL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQM2MPNR68MGHL |
Description | FIXED IND 680NH 1.9A 75 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 1.9 A 75mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2MPNR68MGHL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPI0806KR68R-10 | Laird-Signal Integrity Products | 0 | CPI0806KR68R-10-ND | 0,19700 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13961 € | 418,83 € |
| Unit Price without VAT: | 0,13961 € |
|---|---|
| Unit Price with VAT: | 0,16614 € |


