
LQM2MPNR24MGHL | |
|---|---|
DigiKey Part Number | 490-12074-2-ND - Tape & Reel (TR) 490-12074-1-ND - Cut Tape (CT) 490-12074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2MPNR24MGHL |
Description | FIXED IND 240NH 3.4A 25 MOHM SMD |
Customer Reference | |
Detailed Description | 240 nH Shielded Multilayer Inductor 3.4 A 25mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2MPNR24MGHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,18870 € | 18,87 € |
| 1.000 | 0,15517 € | 155,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14137 € | 424,11 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

