
LQM2MPN2R2MG0L | |
|---|---|
DigiKey Part Number | 490-12072-2-ND - Tape & Reel (TR) 490-12072-1-ND - Cut Tape (CT) 490-12072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2MPN2R2MG0L |
Description | FIXED IND 2.2UH 1.2A 138 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.2 A 138mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2MPN2R2MG0L Models |
Category | DC Resistance (DCR) 138mOhm Max |
Mfr | Frequency - Self Resonant 40MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,10830 € | 10,83 € |
| 1.000 | 0,08902 € | 89,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07953 € | 238,59 € |
| 6.000 | 0,07499 € | 449,94 € |
| 9.000 | 0,07246 € | 652,14 € |
| 15.000 | 0,06939 € | 1.040,85 € |
| 21.000 | 0,06745 € | 1.416,45 € |
| 30.000 | 0,06544 € | 1.963,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

