
LQM2MPN2R2MDHL | |
|---|---|
DigiKey Part Number | 490-15996-2-ND - Tape & Reel (TR) 490-15996-1-ND - Cut Tape (CT) 490-15996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2MPN2R2MDHL |
Description | FIXED IND 2.2UH 1.27A 250 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.27 A 250mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2MPN2R2MDHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,17750 € | 17,75 € |
| 1.000 | 0,14596 € | 145,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13042 € | 391,26 € |
| 6.000 | 0,12298 € | 737,88 € |
| 9.000 | 0,11883 € | 1.069,47 € |
| 15.000 | 0,11381 € | 1.707,15 € |
| 21.000 | 0,11062 € | 2.323,02 € |
| 30.000 | 0,10734 € | 3.220,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

