
LQM2MPN1R5NG0L | |
|---|---|
DigiKey Part Number | 490-7785-2-ND - Tape & Reel (TR) 490-7785-1-ND - Cut Tape (CT) 490-7785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2MPN1R5NG0L |
Description | FIXED IND 1.5UH 1.2A 138 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.2 A 138mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2MPN1R5NG0L Models |
Category | DC Resistance (DCR) 138mOhm Max |
Mfr | Frequency - Self Resonant 50MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±30% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,09920 € | 9,92 € |
| 1.000 | 0,08158 € | 81,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07288 € | 218,64 € |
| 6.000 | 0,06872 € | 412,32 € |
| 9.000 | 0,06640 € | 597,60 € |
| 15.000 | 0,06359 € | 953,85 € |
| 21.000 | 0,06181 € | 1.298,01 € |
| 30.000 | 0,05997 € | 1.799,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

