1.5 µH Shielded Multilayer Inductor 1.2 A 138mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2MPN1R5MG0L

DigiKey Part Number
490-12071-2-ND - Tape & Reel (TR)
490-12071-1-ND - Cut Tape (CT)
490-12071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM2MPN1R5MG0L
Description
FIXED IND 1.5UH 1.2A 138 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 1.2 A 138mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2MPN1R5MG0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
138mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13300 €1,33 €
1000,10880 €10,88 €
1.0000,08942 €89,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07990 €239,70 €
6.0000,07534 €452,04 €
9.0000,07279 €655,11 €
15.0000,06971 €1.045,65 €
21.0000,06775 €1.422,75 €
30.0000,06574 €1.972,20 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €