
LQM2HPZ4R7MGSL | |
|---|---|
DigiKey Part Number | 490-LQM2HPZ4R7MGSLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQM2HPZ4R7MGSL |
Description | FIXED IND 4.7UH 1A 313 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 1 A 313mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPZ4R7MGSL Models |
Category | DC Resistance (DCR) 313mOhm Max |
Mfr | Frequency - Self Resonant 20MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10939 € | 328,17 € |
| Unit Price without VAT: | 0,10939 € |
|---|---|
| Unit Price with VAT: | 0,13017 € |

