
LQM2HPZ4R7MG0L | |
|---|---|
DigiKey Part Number | 490-LQM2HPZ4R7MG0LTR-ND - Tape & Reel (TR) 490-LQM2HPZ4R7MG0LCT-ND - Cut Tape (CT) 490-LQM2HPZ4R7MG0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPZ4R7MG0L |
Description | FIXED IND 4.7UH 1.1A 110 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Multilayer Inductor 1.1 A 110mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPZ4R7MG0L Models |
Category | DC Resistance (DCR) 110mOhm |
Mfr | Frequency - Self Resonant 25MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,14150 € | 14,15 € |
| 1.000 | 0,11635 € | 116,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10396 € | 311,88 € |
| 6.000 | 0,09803 € | 588,18 € |
| 9.000 | 0,09472 € | 852,48 € |
| 15.000 | 0,09071 € | 1.360,65 € |
| 21.000 | 0,08817 € | 1.851,57 € |
| 30.000 | 0,08555 € | 2.566,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

