
LQM2HPZ2R2MGSL | |
|---|---|
DigiKey Part Number | 490-LQM2HPZ2R2MGSLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQM2HPZ2R2MGSL |
Description | FIXED IND 2.2UH 1.1A 180 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 1.1 A 180mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPZ2R2MGSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11077 € | 332,31 € |
| Unit Price without VAT: | 0,11077 € |
|---|---|
| Unit Price with VAT: | 0,13182 € |

