
LQM2HPZ2R2MG0L | |
|---|---|
DigiKey Part Number | 490-LQM2HPZ2R2MG0LTR-ND - Tape & Reel (TR) 490-LQM2HPZ2R2MG0LCT-ND - Cut Tape (CT) 490-LQM2HPZ2R2MG0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPZ2R2MG0L |
Description | FIXED IND 2.2UH 1.3A 80 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 1.3 A 80mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPZ2R2MG0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,14220 € | 14,22 € |
| 1.000 | 0,11688 € | 116,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10443 € | 313,29 € |
| 6.000 | 0,09847 € | 590,82 € |
| 9.000 | 0,09515 € | 856,35 € |
| 15.000 | 0,09112 € | 1.366,80 € |
| 21.000 | 0,08857 € | 1.859,97 € |
| 30.000 | 0,08594 € | 2.578,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

