1 µH Unshielded Multilayer Inductor 1.5 A 80mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2HPZ1R0MGCL

DigiKey Part Number
490-LQM2HPZ1R0MGCLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQM2HPZ1R0MGCL
Description
FIXED IND 1UH 1.5A 80 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Multilayer Inductor 1.5 A 80mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2HPZ1R0MGCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11077 €332,31 €
Manufacturers Standard Package
Unit Price without VAT:0,11077 €
Unit Price with VAT:0,13182 €