
LQM2HPNR68MGHL | |
|---|---|
DigiKey Part Number | 490-9294-2-ND - Tape & Reel (TR) 490-9294-1-ND - Cut Tape (CT) 490-9294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPNR68MGHL |
Description | FIXED IND 680NH 2.3A 63 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 2.3 A 63mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPNR68MGHL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 63mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,22870 € | 22,87 € |
| 1.000 | 0,18806 € | 188,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16804 € | 504,12 € |
| 6.000 | 0,15846 € | 950,76 € |
| 9.000 | 0,15312 € | 1.378,08 € |
| 15.000 | 0,14665 € | 2.199,75 € |
| 21.000 | 0,14255 € | 2.993,55 € |
| 30.000 | 0,13832 € | 4.149,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

