
LQM2HPNR68MCHL | |
|---|---|
DigiKey Part Number | 490-LQM2HPNR68MCHLTR-ND - Tape & Reel (TR) 490-LQM2HPNR68MCHLCT-ND - Cut Tape (CT) 490-LQM2HPNR68MCHLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPNR68MCHL |
Description | FIXED IND 680NH 1.5A 150 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 1.5 A 150mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPNR68MCHL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,17910 € | 17,91 € |
| 1.000 | 0,14725 € | 147,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13157 € | 394,71 € |
| 6.000 | 0,12407 € | 744,42 € |
| 9.000 | 0,11988 € | 1.078,92 € |
| 15.000 | 0,11481 € | 1.722,15 € |
| 21.000 | 0,11160 € | 2.343,60 € |
| 30.000 | 0,10829 € | 3.248,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

