Similar
Similar

LQM2HPNR47MGHL | |
|---|---|
DigiKey Part Number | LQM2HPNR47MGHL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQM2HPNR47MGHL |
Description | FIXED IND 470NH 2.6A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 2.6 A 50mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPNR47MGHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17015 € | 510,45 € |
| Unit Price without VAT: | 0,17015 € |
|---|---|
| Unit Price with VAT: | 0,20248 € |



