4.7 µH Shielded Multilayer Inductor 800 mA 225mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2HPN4R7MGCL

DigiKey Part Number
490-7783-2-ND - Tape & Reel (TR)
490-7783-1-ND - Cut Tape (CT)
490-7783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM2HPN4R7MGCL
Description
FIXED IND 4.7UH 800MA 225 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 800 mA 225mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2HPN4R7MGCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
225mOhm Max
Mfr
Frequency - Self Resonant
25MHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
1008 (2520 Metric)
Material - Core
Supplier Device Package
1008 (2520 Metric)
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.014
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12100 €1,21 €
1000,09920 €9,92 €
1.0000,08158 €81,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07288 €218,64 €
6.0000,06872 €412,32 €
9.0000,06640 €597,60 €
15.0000,06359 €953,85 €
21.0000,06181 €1.298,01 €
30.0000,05997 €1.799,10 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €