
LQM2HPN3R3MJ0L | |
|---|---|
DigiKey Part Number | 490-6701-2-ND - Tape & Reel (TR) 490-6701-1-ND - Cut Tape (CT) 490-6701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPN3R3MJ0L |
Description | FIXED IND 3.3UH 1A 150 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 1 A 150mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN3R3MJ0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,11540 € | 11,54 € |
| 1.000 | 0,09490 € | 94,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08479 € | 254,37 € |
| 6.000 | 0,07995 € | 479,70 € |
| 9.000 | 0,07725 € | 695,25 € |
| 15.000 | 0,07398 € | 1.109,70 € |
| 21.000 | 0,07190 € | 1.509,90 € |
| 30.000 | 0,06977 € | 2.093,10 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

