
LQM2HPN2R2MGSL | |
|---|---|
DigiKey Part Number | 490-LQM2HPN2R2MGSLTR-ND - Tape & Reel (TR) 490-LQM2HPN2R2MGSLCT-ND - Cut Tape (CT) 490-LQM2HPN2R2MGSLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPN2R2MGSL |
Description | FIXED IND 2.2UH 1.1A 225 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.1 A 225mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN2R2MGSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 225mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,10040 € | 10,04 € |
| 1.000 | 0,08261 € | 82,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07380 € | 221,40 € |
| 6.000 | 0,06959 € | 417,54 € |
| 9.000 | 0,06724 € | 605,16 € |
| 15.000 | 0,06439 € | 965,85 € |
| 21.000 | 0,06258 € | 1.314,18 € |
| 30.000 | 0,06073 € | 1.821,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

