Similar

LQM2HPN2R2MGHL | |
|---|---|
DigiKey Part Number | LQM2HPN2R2MGHL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQM2HPN2R2MGHL |
Description | FIXED IND 2.2UH 1.5A 138 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.5 A 138mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN2R2MGHL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 138mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPI1008J2R2R-10 | Laird-Signal Integrity Products | 0 | CPI1008J2R2R-10-ND | 0,15691 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16938 € | 508,14 € |
| Unit Price without VAT: | 0,16938 € |
|---|---|
| Unit Price with VAT: | 0,20156 € |


