
LQM2HPN2R2MEHL | |
|---|---|
DigiKey Part Number | 490-10966-2-ND - Tape & Reel (TR) 490-10966-1-ND - Cut Tape (CT) 490-10966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPN2R2MEHL |
Description | FIXED IND 2.2UH 1.3A 188 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.3 A 188mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN2R2MEHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 188mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,22350 € | 22,35 € |
| 1.000 | 0,18377 € | 183,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16421 € | 492,63 € |
| 6.000 | 0,15485 € | 929,10 € |
| 9.000 | 0,14962 € | 1.346,58 € |
| 15.000 | 0,14330 € | 2.149,50 € |
| 21.000 | 0,13929 € | 2.925,09 € |
| 30.000 | 0,13517 € | 4.055,10 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

