LQM2HPN1R5MGHL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Laird-Signal Integrity Products
In Stock: 0
Unit Price: 0,18072 €
Datasheet
1.5 µH Shielded Multilayer Inductor 2 A 81mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2HPN1R5MGHL

DigiKey Part Number
LQM2HPN1R5MGHL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQM2HPN1R5MGHL
Description
FIXED IND 1.5UH 2A 81 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 2 A 81mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2HPN1R5MGHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
81mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17015 €510,45 €
Manufacturers Standard Package
Unit Price without VAT:0,17015 €
Unit Price with VAT:0,20248 €