
LQM2HPN1R5MCHL | |
|---|---|
DigiKey Part Number | 490-LQM2HPN1R5MCHLTR-ND - Tape & Reel (TR) 490-LQM2HPN1R5MCHLCT-ND - Cut Tape (CT) 490-LQM2HPN1R5MCHLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPN1R5MCHL |
Description | FIXED IND 1.5UH 950MA 360 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 950 mA 360mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN1R5MCHL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 360mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM2HPN1R5MG0L | Murata Electronics | 9.791 | 490-5113-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,21920 € | 21,92 € |
| 1.000 | 0,18028 € | 180,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16109 € | 483,27 € |
| 6.000 | 0,15190 € | 911,40 € |
| 9.000 | 0,14678 € | 1.321,02 € |
| 15.000 | 0,14058 € | 2.108,70 € |
| 21.000 | 0,13665 € | 2.869,65 € |
| 30.000 | 0,13260 € | 3.978,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

