
LQM2HPN1R0MJHL | |
|---|---|
DigiKey Part Number | 490-12068-2-ND - Tape & Reel (TR) 490-12068-1-ND - Cut Tape (CT) 490-12068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPN1R0MJHL |
Description | FIXED IND 1UH 2.3A 63 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 2.3 A 63mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN1R0MJHL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 63mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPI1008K1R0R-10 | Laird-Signal Integrity Products | 0 | CPI1008K1R0R-10-ND | 0,19867 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,20950 € | 20,95 € |
| 1.000 | 0,17228 € | 172,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15393 € | 461,79 € |
| 6.000 | 0,14516 € | 870,96 € |
| 9.000 | 0,14027 € | 1.262,43 € |
| 15.000 | 0,13434 € | 2.015,10 € |
| 21.000 | 0,13058 € | 2.742,18 € |
| 30.000 | 0,12671 € | 3.801,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

