LQM2HPN1R0MJCL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 17.151
Unit Price: 0,15000 €
Datasheet

Direct


Bourns Inc.
In Stock: 353
Unit Price: 0,23000 €
Datasheet
1 µH Shielded Multilayer Inductor 1.5 A 108mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2HPN1R0MJCL

DigiKey Part Number
LQM2HPN1R0MJCL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQM2HPN1R0MJCL
Description
FIXED IND 1UH 1.5A 108 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.5 A 108mOhm Max 1008 (2520 Metric)
EDA/CAD Models
LQM2HPN1R0MJCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
108mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes