
LQM21PNR47MCHD | |
|---|---|
DigiKey Part Number | 490-15993-2-ND - Tape & Reel (TR) 490-15993-1-ND - Cut Tape (CT) 490-15993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PNR47MCHD |
Description | FIXED IND 470NH 1.4A 138 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.4 A 138mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PNR47MCHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 138mOhm Max | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,14170 € | 14,17 € |
| 1.000 | 0,11646 € | 116,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10405 € | 312,15 € |
| 6.000 | 0,09812 € | 588,72 € |
| 9.000 | 0,09480 € | 853,20 € |
| 15.000 | 0,09080 € | 1.362,00 € |
| 21.000 | 0,08825 € | 1.853,25 € |
| 30.000 | 0,08563 € | 2.568,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

