
LQM21PN3R3NG0D | |
|---|---|
DigiKey Part Number | 490-18122-2-ND - Tape & Reel (TR) 490-18122-1-ND - Cut Tape (CT) 490-18122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN3R3NG0D |
Description | FIXED IND 3.3UH 800MA 207 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 800 mA 207mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN3R3NG0D Models |
Category | DC Resistance (DCR) 207mOhm Max |
Mfr | Frequency - Self Resonant 30MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 (2012 Metric) |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±30% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,10000 € | 10,00 € |
| 1.000 | 0,08223 € | 82,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07170 € | 286,80 € |
| 8.000 | 0,06760 € | 540,80 € |
| 12.000 | 0,06532 € | 783,84 € |
| 20.000 | 0,06256 € | 1.251,20 € |
| 28.000 | 0,06080 € | 1.702,40 € |
| 40.000 | 0,05900 € | 2.360,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

