3.3 µH Shielded Multilayer Inductor 1 A 188mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21PN3R3MGRD

DigiKey Part Number
490-16868-2-ND - Tape & Reel (TR)
490-16868-1-ND - Cut Tape (CT)
490-16868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21PN3R3MGRD
Description
FIXED IND 3.3UH 1A 188 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 1 A 188mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21PN3R3MGRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
188mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12200 €1,22 €
1000,10040 €10,04 €
1.0000,08261 €82,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07202 €288,08 €
8.0000,06791 €543,28 €
12.0000,06562 €787,44 €
20.0000,06284 €1.256,80 €
28.0000,06108 €1.710,24 €
40.0000,05927 €2.370,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €