
LQM21PN2R2NGCD | |
|---|---|
DigiKey Part Number | 490-7781-2-ND - Tape & Reel (TR) 490-7781-1-ND - Cut Tape (CT) 490-7781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN2R2NGCD |
Description | FIXED IND 2.2UH 800MA 288 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 800 mA 288mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN2R2NGCD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 288mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,10040 € | 10,04 € |
| 1.000 | 0,08261 € | 82,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07202 € | 288,08 € |
| 8.000 | 0,06791 € | 543,28 € |
| 12.000 | 0,06562 € | 787,44 € |
| 20.000 | 0,06284 € | 1.256,80 € |
| 28.000 | 0,06108 € | 1.710,24 € |
| 40.000 | 0,05927 € | 2.370,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

