
LQM21PN2R2MGHL | |
|---|---|
DigiKey Part Number | 490-9573-2-ND - Tape & Reel (TR) 490-9573-1-ND - Cut Tape (CT) 490-9573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN2R2MGHL |
Description | FIXED IND 2.2UH 1.3A 156 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.3 A 156mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN2R2MGHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22000 € | 2,20 € |
| 100 | 0,18130 € | 18,13 € |
| 1.000 | 0,14911 € | 149,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13322 € | 399,66 € |
| 6.000 | 0,12563 € | 753,78 € |
| 9.000 | 0,12139 € | 1.092,51 € |
| 15.000 | 0,11626 € | 1.743,90 € |
| 21.000 | 0,11300 € | 2.373,00 € |
| 30.000 | 0,10965 € | 3.289,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

