
LQM21PN2R2MEHD | |
|---|---|
DigiKey Part Number | 490-15987-2-ND - Tape & Reel (TR) 490-15987-1-ND - Cut Tape (CT) 490-15987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN2R2MEHD |
Description | FIXED IND 2.2UH 1.1A 219 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.1 A 219mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN2R2MEHD Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 219mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Current - Saturation (Isat) 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,21100 € | 21,10 € |
| 1.000 | 0,17356 € | 173,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15508 € | 465,24 € |
| 6.000 | 0,14624 € | 877,44 € |
| 9.000 | 0,14131 € | 1.271,79 € |
| 15.000 | 0,13534 € | 2.030,10 € |
| 21.000 | 0,13155 € | 2.762,55 € |
| 30.000 | 0,12765 € | 3.829,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

