
LQM21PN2R2MCHD | |
|---|---|
DigiKey Part Number | 490-15992-2-ND - Tape & Reel (TR) 490-15992-1-ND - Cut Tape (CT) 490-15992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN2R2MCHD |
Description | FIXED IND 2.2UH 1.05A 250 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.05 A 250mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN2R2MCHD Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 250mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Current - Saturation (Isat) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,19490 € | 19,49 € |
| 1.000 | 0,16027 € | 160,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14320 € | 429,60 € |
| 6.000 | 0,13504 € | 810,24 € |
| 9.000 | 0,13048 € | 1.174,32 € |
| 15.000 | 0,12497 € | 1.874,55 € |
| 21.000 | 0,12147 € | 2.550,87 € |
| 30.000 | 0,11787 € | 3.536,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

