2.2 µH Shielded Multilayer Inductor 1.05 A 250mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21PN2R2MCAD

DigiKey Part Number
490-15986-2-ND - Tape & Reel (TR)
490-15986-1-ND - Cut Tape (CT)
490-15986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21PN2R2MCAD
Description
FIXED IND 2.2UH 1.05A 250 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1.05 A 250mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21PN2R2MCAD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
250mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Current - Saturation (Isat)
300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.448
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27200 €2,72 €
1000,22390 €22,39 €
1.0000,18411 €184,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16452 €493,56 €
6.0000,15514 €930,84 €
9.0000,14991 €1.349,19 €
15.0000,14358 €2.153,70 €
21.0000,13956 €2.930,76 €
30.0000,13542 €4.062,60 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €