Similar

LQM21PN1R5MCHD | |
|---|---|
DigiKey Part Number | 490-15991-2-ND - Tape & Reel (TR) 490-15991-1-ND - Cut Tape (CT) 490-15991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN1R5MCHD |
Description | FIXED IND 1.5UH 1.1A 213 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.1 A 213mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN1R5MCHD Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 213mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Current - Saturation (Isat) 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM21PN1R5MEHD | Murata Electronics | 13.793 | 490-15985-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14435 € | 433,05 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


