
LQM21PHR54NG0D | |
|---|---|
DigiKey Part Number | 490-18467-2-ND - Tape & Reel (TR) 490-18467-1-ND - Cut Tape (CT) 490-18467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PHR54NG0D |
Description | FIXED IND 540NH 1.3A 94 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 540 nH Shielded Multilayer Inductor 1.3 A 94mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PHR54NG0D Models |
Category | DC Resistance (DCR) 94mOhm Max |
Mfr | Frequency - Self Resonant 100MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±30% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,15560 € | 3,89 € |
| 50 | 0,14680 € | 7,34 € |
| 100 | 0,13840 € | 13,84 € |
| 250 | 0,12804 € | 32,01 € |
| 500 | 0,12070 € | 60,35 € |
| 1.000 | 0,11380 € | 113,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09828 € | 393,12 € |
| 8.000 | 0,09268 € | 741,44 € |
| 12.000 | 0,08955 € | 1.074,60 € |
| 20.000 | 0,08576 € | 1.715,20 € |
| 28.000 | 0,08336 € | 2.334,08 € |
| 40.000 | 0,08089 € | 3.235,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

