
LQM21PH3R3XGEL80 | |
|---|---|
DigiKey Part Number | 490-LQM21PH3R3XGEL80TR-ND - Tape & Reel (TR) 490-LQM21PH3R3XGEL80CT-ND - Cut Tape (CT) 490-LQM21PH3R3XGEL80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PH3R3XGEL80 |
Description | FIXED IND 3.3UH 740MA POWRTRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 740 mA 460mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PH3R3XGEL80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,20780 € | 20,78 € |
| 1.000 | 0,17089 € | 170,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15880 € | 476,40 € |
| 6.000 | 0,14975 € | 898,50 € |
| 9.000 | 0,14470 € | 1.302,30 € |
| 15.000 | 0,13859 € | 2.078,85 € |
| 21.000 | 0,13471 € | 2.828,91 € |
| 30.000 | 0,13072 € | 3.921,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

