
LQM21PH2R2NGCD | |
|---|---|
DigiKey Part Number | 490-15638-2-ND - Tape & Reel (TR) 490-15638-1-ND - Cut Tape (CT) 490-15638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PH2R2NGCD |
Description | FIXED IND 2.2UH 800MA 288 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 800 mA 288mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PH2R2NGCD Models |
Category | DC Resistance (DCR) 288mOhm Max |
Mfr | Frequency - Self Resonant 40MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±30% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,13600 € | 13,60 € |
| 1.000 | 0,11182 € | 111,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09750 € | 390,00 € |
| 8.000 | 0,09194 € | 735,52 € |
| 12.000 | 0,08884 € | 1.066,08 € |
| 20.000 | 0,08508 € | 1.701,60 € |
| 28.000 | 0,08270 € | 2.315,60 € |
| 40.000 | 0,08025 € | 3.210,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

