
LQM21PH2R2MGCD | |
|---|---|
DigiKey Part Number | 490-LQM21PH2R2MGCDTR-ND - Tape & Reel (TR) 490-LQM21PH2R2MGCDCT-ND - Cut Tape (CT) 490-LQM21PH2R2MGCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PH2R2MGCD |
Description | FIXED IND 2.2UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,13770 € | 13,77 € |
| 1.000 | 0,11323 € | 113,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09873 € | 394,92 € |
| 8.000 | 0,09310 € | 744,80 € |
| 12.000 | 0,08996 € | 1.079,52 € |
| 20.000 | 0,08615 € | 1.723,00 € |
| 28.000 | 0,08374 € | 2.344,72 € |
| 40.000 | 0,08126 € | 3.250,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

