Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21PH1R0NGCD

DigiKey Part Number
490-18468-2-ND - Tape & Reel (TR)
490-18468-1-ND - Cut Tape (CT)
490-18468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21PH1R0NGCD
Description
FIXED IND 1UH 1A 130 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1 A 130mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21PH1R0NGCD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.715
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16200 €1,62 €
250,14960 €3,74 €
500,14100 €7,05 €
1000,13290 €13,29 €
2500,12292 €30,73 €
5000,11590 €57,95 €
1.0000,10927 €109,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09908 €396,32 €
8.0000,09343 €747,44 €
12.0000,09028 €1.083,36 €
20.0000,08646 €1.729,20 €
28.0000,08404 €2.353,12 €
40.0000,08155 €3.262,00 €
100.0000,07816 €7.816,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €