LQM21NN4R7K10L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 19.063
Unit Price: 0,15000 €
Datasheet

Direct


Bourns Inc.
In Stock: 16.024
Unit Price: 0,09000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 3.827
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 694
Unit Price: 0,12000 €
Datasheet
4.7 µH Shielded Multilayer Inductor 30 mA 1Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21NN4R7K10L

DigiKey Part Number
490-6689-2-ND - Tape & Reel (TR)
490-6689-1-ND - Cut Tape (CT)
490-6689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21NN4R7K10L
Description
FIXED IND 4.7UH 30MA 1 OHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 30 mA 1Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21NN4R7K10L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
47MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes