LQM21NN3R9K10L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 6.421
Unit Price: 0,09000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 6.229
Unit Price: 0,09000 €
Datasheet
3.9 µH Shielded Multilayer Inductor 30 mA 890mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21NN3R9K10L

DigiKey Part Number
490-16866-2-ND - Tape & Reel (TR)
490-16866-1-ND - Cut Tape (CT)
490-16866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21NN3R9K10L
Description
FIXED IND 3.9UH 30MA 890 MOHM
Customer Reference
Detailed Description
3.9 µH Shielded Multilayer Inductor 30 mA 890mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21NN3R9K10L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
890mOhm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
53MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes