LQM21NN3R9K10L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 6.371
Unit Price: 0,09000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 6.229
Unit Price: 0,09000 €
Datasheet
3.9 µH Shielded Multilayer Inductor 30 mA 890mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21NN3R9K10L

DigiKey Part Number
490-16866-2-ND - Tape & Reel (TR)
490-16866-1-ND - Cut Tape (CT)
490-16866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21NN3R9K10L
Description
FIXED IND 3.9UH 30MA 890 MOHM
Customer Reference
Detailed Description
3.9 µH Shielded Multilayer Inductor 30 mA 890mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21NN3R9K10L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
890mOhm Max
Mfr
Q @ Freq
45 @ 10MHz
Series
Frequency - Self Resonant
53MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
10 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CV201210-3R9KBourns Inc.6.371118-CV201210-3R9KCT-ND0,09000 €Direct
MCQ1V2012-3R9-REaton - Electronics Division6.229283-MCQ1V2012-3R9-RCT-ND0,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes