
LQM21FN100M80L | |
|---|---|
DigiKey Part Number | 490-6682-2-ND - Tape & Reel (TR) 490-6682-1-ND - Cut Tape (CT) 490-6682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21FN100M80L |
Description | FIXED IND 10UH 100MA 390 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 100 mA 390mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21FN100M80L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,11150 € | 11,15 € |
| 1.000 | 0,09173 € | 91,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08196 € | 245,88 € |
| 6.000 | 0,07728 € | 463,68 € |
| 9.000 | 0,07467 € | 672,03 € |
| 15.000 | 0,07151 € | 1.072,65 € |
| 21.000 | 0,06950 € | 1.459,50 € |
| 30.000 | 0,06744 € | 2.023,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

