
LQM21FN100M80L | |
|---|---|
DigiKey Part Number | 490-6682-2-ND - Tape & Reel (TR) 490-6682-1-ND - Cut Tape (CT) 490-6682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21FN100M80L |
Description | FIXED IND 10UH 100MA 390 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 100 mA 390mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21FN100M80L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 390mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,11100 € | 11,10 € |
| 1.000 | 0,09132 € | 91,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08159 € | 244,77 € |
| 6.000 | 0,07693 € | 461,58 € |
| 9.000 | 0,07433 € | 668,97 € |
| 15.000 | 0,07119 € | 1.067,85 € |
| 21.000 | 0,06919 € | 1.452,99 € |
| 30.000 | 0,06714 € | 2.014,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

