MFR Recommended
Direct
Similar
Similar

LQM21DN4R7N00D | |
|---|---|
DigiKey Part Number | 490-1120-2-ND - Tape & Reel (TR) 490-1120-1-ND - Cut Tape (CT) 490-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21DN4R7N00D |
Description | FIXED IND 4.7UH 30MA 300 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 30 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21DN4R7N00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |





