
LQM21DN1R0N00D | |
|---|---|
DigiKey Part Number | 490-6680-2-ND - Tape & Reel (TR) 490-6680-1-ND - Cut Tape (CT) 490-6680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21DN1R0N00D |
Description | FIXED IND 1UH 60MA 100 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 60 mA 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21DN1R0N00D Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Frequency - Self Resonant 75MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 (2012 Metric) |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±30% | Height - Seated (Max) 0.041" (1.05mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM21PN1R0MC0D | Murata Electronics | 1.661 | 490-4992-1-ND | 0,14000 € | MFR Recommended |
| CV201210-1R0K | Bourns Inc. | 27.812 | 118-CV201210-1R0KCT-ND | 0,09000 € | Direct |
| BSCY002012091R0TCP | Pulse Electronics | 0 | 553-BSCY002012091R0TCPTR-ND | 0,05427 € | Similar |
| MCQ1V2012-1R0-R | Eaton - Electronics Division | 5.373 | 283-MCQ1V2012-1R0-RCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11480 € | 11,48 € |
| 1.000 | 0,09442 € | 94,42 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

