
LQM21DN150M70L | |
|---|---|
DigiKey Part Number | 490-LQM21DN150M70LTR-ND - Tape & Reel (TR) 490-LQM21DN150M70LCT-ND - Cut Tape (CT) 490-LQM21DN150M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21DN150M70L |
Description | FIXED IND 15UH 250MA 1.235 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Multilayer Inductor 250 mA 1.235Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21DN150M70L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 140mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.235Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,11590 € | 11,59 € |
| 1.000 | 0,09533 € | 95,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08517 € | 255,51 € |
| 6.000 | 0,08031 € | 481,86 € |
| 9.000 | 0,07760 € | 698,40 € |
| 15.000 | 0,07431 € | 1.114,65 € |
| 21.000 | 0,07223 € | 1.516,83 € |
| 30.000 | 0,07008 € | 2.102,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

