47 µH Shielded Multilayer Inductor 200 mA 2.99Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21DH470M70L

DigiKey Part Number
490-18465-2-ND - Tape & Reel (TR)
490-18465-1-ND - Cut Tape (CT)
490-18465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21DH470M70L
Description
FIXED IND 47UH 200MA 2.99 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µH Shielded Multilayer Inductor 200 mA 2.99Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21DH470M70L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.99Ohm Max
Mfr
Frequency - Self Resonant
12MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Current - Saturation (Isat)
50mA
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18200 €1,82 €
250,16920 €4,23 €
500,15960 €7,98 €
1000,15040 €15,04 €
2500,13912 €34,78 €
5000,13116 €65,58 €
1.0000,12366 €123,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10943 €328,29 €
6.0000,10319 €619,14 €
9.0000,09971 €897,39 €
15.0000,09549 €1.432,35 €
21.0000,09281 €1.949,01 €
30.0000,09006 €2.701,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €