
LQM21DH150M70L | |
|---|---|
DigiKey Part Number | 490-LQM21DH150M70LTR-ND - Tape & Reel (TR) 490-LQM21DH150M70LCT-ND - Cut Tape (CT) 490-LQM21DH150M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21DH150M70L |
Description | FIXED IND 15UH 250MA 1.235 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Multilayer Inductor 250 mA 1.235Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21DH150M70L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.235Ohm Max |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Multilayer | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current - Saturation (Isat) 140mA | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,15960 € | 7,98 € |
| 100 | 0,15040 € | 15,04 € |
| 250 | 0,13912 € | 34,78 € |
| 500 | 0,13116 € | 65,58 € |
| 1.000 | 0,12366 € | 123,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10943 € | 328,29 € |
| 6.000 | 0,10319 € | 619,14 € |
| 9.000 | 0,09971 € | 897,39 € |
| 15.000 | 0,09549 € | 1.432,35 € |
| 21.000 | 0,09281 € | 1.949,01 € |
| 30.000 | 0,09006 € | 2.701,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

