10 µH Shielded Multilayer Inductor 300 mA 845mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21DH100M70L

DigiKey Part Number
490-18463-2-ND - Tape & Reel (TR)
490-18463-1-ND - Cut Tape (CT)
490-18463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21DH100M70L
Description
FIXED IND 10UH 300MA 845 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 300 mA 845mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21DH100M70L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Shielded
DC Resistance (DCR)
845mOhm Max
Q @ Freq
-
Frequency - Self Resonant
27MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18300 €1,83 €
250,17000 €4,25 €
500,16020 €8,01 €
1000,15100 €15,10 €
2500,13976 €34,94 €
5000,13176 €65,88 €
1.0000,12422 €124,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10993 €329,79 €
6.0000,10366 €621,96 €
9.0000,10016 €901,44 €
15.0000,09592 €1.438,80 €
21.0000,09323 €1.957,83 €
30.0000,09047 €2.714,10 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €