
LQM18PZ2R2MFHD | |
|---|---|
DigiKey Part Number | 490-15982-2-ND - Tape & Reel (TR) 490-15982-1-ND - Cut Tape (CT) 490-15982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PZ2R2MFHD |
Description | FIXED IND 2.2UH 700MA 470 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 700 mA 470mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PZ2R2MFHD Models |
Category | DC Resistance (DCR) 470mOhm Max |
Mfr | Frequency - Self Resonant 80MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 300mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,14040 € | 14,04 € |
| 1.000 | 0,11542 € | 115,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10065 € | 402,60 € |
| 8.000 | 0,09491 € | 759,28 € |
| 12.000 | 0,09171 € | 1.100,52 € |
| 20.000 | 0,08783 € | 1.756,60 € |
| 28.000 | 0,08537 € | 2.390,36 € |
| 40.000 | 0,08284 € | 3.313,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

