
LQM18PW1R0MCHD | |
|---|---|
DigiKey Part Number | 490-LQM18PW1R0MCHDTR-ND - Tape & Reel (TR) 490-LQM18PW1R0MCHDCT-ND - Cut Tape (CT) 490-LQM18PW1R0MCHDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PW1R0MCHD |
Description | FIXED IND 1UH 950MA 288 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 950 mA 288mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PW1R0MCHD Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 288mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Current - Saturation (Isat) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,17840 € | 17,84 € |
| 1.000 | 0,14666 € | 146,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12789 € | 511,56 € |
| 8.000 | 0,12060 € | 964,80 € |
| 12.000 | 0,11653 € | 1.398,36 € |
| 20.000 | 0,11161 € | 2.232,20 € |
| 28.000 | 0,10848 € | 3.037,44 € |
| 40.000 | 0,10527 € | 4.210,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

